Parametric results for: MX25L6445EMI-10G under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx25l6445emi10g
Select parts from the table below to compare.
Compare
Compare
MX25L6445EMI-10G
Macronix International Co Ltd
$1.9427 Yes Obsolete 67.1089 Mbit 8 8MX8 3 V 104 MHz FLASH ALSO CONFIGURABLE AS 64M X 1, 20 YEAR DATA RETENTION 2 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 5 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.52 mm MACRONIX INTERNATIONAL CO LTD TSSOP 0.300 INCH, ROHS COMPLIANT, MO-013, SOP-16 16 unknown EAR99 8542.32.00.51