Filter Your Search
1 - 1 of 1 results
|
MX25R6435FM2IL0
Macronix International Co Ltd
|
$1.7431 | Yes | Active | 67.1089 Mbit | 4 | 16MX4 | 1.8 V | 33 MHz | FLASH | ALSO IT CAN BE CONFIGURED AS 64M X 1 BIT | 2 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP, | unknown | EAR99 | 8542.32.00.51 |