Filter Your Search
1 - 3 of 3 results
|
MX25U6473FM2I-10G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 1.8 V | 104 MHz | FLASH | ALSO CAN BE CONFIGURED AS 64M X 1 BIT | 2 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP-8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MX25U6473FZNI-10G
Macronix International Co Ltd
|
Check for Price | Yes | Not Recommended | 67.1089 Mbit | 4 | 16MX4 | 1.8 V | 104 MHz | FLASH | ALSO CONFIGURABLE AS 64MX1 | 4 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | HVSON, | unknown | EAR99 | 8542.32.00.51 | |||||
|
MX25U6473FMBI-10G
Macronix International Co Ltd
|
Check for Price | Obsolete | FLASH | 1.8 V | MACRONIX INTERNATIONAL CO LTD | , | unknown | EAR99 | 8542.32.00.51 |