Filter Your Search
1 - 1 of 1 results
|
MX25U8035ZUI-25G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 4 | 2MX4 | 1.8 V | 40 MHz | FLASH | ALSO CONFIGURABLE AS 8M X 1, 10 YEAR DATA RETENTION | 2 | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 5 µA | 22 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.16,32 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 600 µm | 4 mm | 4 mm | MACRONIX INTERNATIONAL CO LTD | SON | VSON, SOLCC8,.16,32 | 8 | unknown | EAR99 | 8542.32.00.51 |