Filter Your Search
1 - 1 of 1 results
|
MX27C1100PC-55
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | UVPROM | CAN ALSO BE CONFIGURED AS 64K X 16 | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 55 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 52.07 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.61 |