Filter Your Search
1 - 2 of 2 results
|
MX28F1000PPC-90-C4
Macronix International Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | AUTOMATIC WRITE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 41.91 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, | 32 | unknown | |||||||||||||
|
MX28F1000PPC-90C4
Macronix International Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 4K,16K | 128KX8 | 5 V | 90 ns | FLASH | 10000 ERASE/PROGRAM CYCLES | YES | YES | 1 | 4,7 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.9022 mm | 41.91 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.51 |