Filter Your Search
1 - 2 of 2 results
|
MX28F2100BMC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,96K,128K | 128KX16 | 5 V | 120 ns | FLASH | USER CONFIGURABLE AS 128K X 16; 10K ERASE/PROGRAM CYCLES MIN | 8 | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.49 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
MX28F2100BMC-12C4
Macronix International Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | 10000 ERASE/PROGRAM CYCLES; CAN ALSO BE CONFIGURED AS 128K X 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 28.49 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, | 44 | unknown | EAR99 | 8542.32.00.51 |