Filter Your Search
1 - 10 of 27 results
|
MX29F001TPC-55
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 8K,4K,8K,32K,64K | 128KX8 | 5 V | 55 ns | FLASH | TOP | YES | YES | 1 | 1,2,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 50 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9022 mm | 41.91 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MX29F001TRC-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | MACRONIX INTERNATIONAL CO LTD | TSOP1 | SOP, | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MX29F001TRC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | MACRONIX INTERNATIONAL CO LTD | TSOP1 | SOP, | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MX29F001TPC-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 8K,4K,8K,32K,64K | 128KX8 | 5 V | 90 ns | FLASH | TOP | YES | YES | 1 | 1,2,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9022 mm | 41.91 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MX29F001TQC-12
Macronix International Co Ltd
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 8K,4K,8K,32K,64K | 128KX8 | 5 V | 120 ns | FLASH | TOP | YES | YES | 1 | 1,2,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 14.0462 mm | 11.5062 mm | MACRONIX INTERNATIONAL CO LTD | LCC | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
MX29F001TTI-90
Macronix International Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 8K,4K,8K,32K,64K | 128KX8 | 5 V | 90 ns | FLASH | TOP | YES | YES | 1,2,2,1,1 | 128000 | 131.072 k | PARALLEL | 5 µA | 50 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MACRONIX INTERNATIONAL CO LTD | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MX29F001TQC-90
Macronix International Co Ltd
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 8K,4K,8K,32K,64K | 128KX8 | 5 V | 90 ns | FLASH | TOP | YES | YES | 1 | 1,2,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 14.0462 mm | 11.5062 mm | MACRONIX INTERNATIONAL CO LTD | LCC | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
MX29F001TQI-70
Macronix International Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 8K,4K,8K,32K,64K | 128KX8 | 5 V | 70 ns | FLASH | TOP | YES | YES | 1,2,2,1,1 | 128000 | 131.072 k | PARALLEL | 5 µA | 50 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MACRONIX INTERNATIONAL CO LTD | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MX29F001TTI-55
Macronix International Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 8K,4K,8K,32K,64K | 128KX8 | 5 V | 55 ns | FLASH | TOP | YES | YES | 1,2,2,1,1 | 128000 | 131.072 k | PARALLEL | 5 µA | 50 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MACRONIX INTERNATIONAL CO LTD | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MX29F001TPC-70
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 8K,4K,8K,32K,64K | 128KX8 | 5 V | 70 ns | FLASH | TOP | YES | YES | 1 | 1,2,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9022 mm | 41.91 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.51 |