Filter Your Search
1 - 1 of 1 results
|
MX29F002TPI-70G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 70 ns | FLASH | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.9 mm | 41.91 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.51 |