Filter Your Search
1 - 1 of 1 results
|
MX29GL512FLXFI-10Q
Macronix International Co Ltd
|
Check for Price | Yes | Not Recommended | 536.8709 Mbit | 16 | 128K | 32MX16 | 3.3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 512 | 32000000 | 33.5544 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 20 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | MACRONIX INTERNATIONAL CO LTD | LBGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 |