Filter Your Search
1 - 4 of 4 results
![]() |
MX29LV004CBQC-90G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 16K,8K,32K,64K | 4MX8 | 3 V | 90 ns | FLASH | BOTTOM | YES | YES | YES | 1 | 1,2,1,7 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 14.05 mm | 11.43 mm | MACRONIX INTERNATIONAL CO LTD | LCC | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
MX29LV004CBQC-90Q
Macronix International Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 90 ns | FLASH | BOTTOM | YES | YES | YES | 1,2,1,7 | 512000 | 524.288 k | PARALLEL | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 1 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | MACRONIX INTERNATIONAL CO LTD | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
MX29LV004CBQC-90R
Macronix International Co Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 90 ns | FLASH | BOTTOM | YES | YES | YES | 1,2,1,7 | 512000 | 524.288 k | PARALLEL | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MACRONIX INTERNATIONAL CO LTD | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
![]() |
MX29LV004CBQC-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 90 ns | FLASH | BOTTOM | YES | YES | YES | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 14.05 mm | 11.43 mm | MACRONIX INTERNATIONAL CO LTD | LCC | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 |