Filter Your Search
1 - 1 of 1 results
|
MX29LV160CTMC-55Q
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,8K,32K,64K | 16MX16 | 3 V | 55 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 |