Filter Your Search
1 - 1 of 1 results
|
MX29LV161DTXHI-90G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,4K,16K,32K | 1MX16 | 3 V | 90 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X11,20 | RECTANGULAR | GRID ARRAY | YES | BALL | 500 µm | BOTTOM | 750 µm | 6 mm | 4 mm | MACRONIX INTERNATIONAL CO LTD | BGA | VFBGA, BGA48,6X11,20 | 48 | unknown | EAR99 | 8542.32.00.51 |