Filter Your Search
1 - 2 of 2 results
|
MX29LV320EBXEI-70G
Macronix International Co Ltd
|
$3.6164 | Yes | Yes | Active | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 10 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.3 mm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | BGA | 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH,... more | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
MX29LV320EBXEI-70GTR
Macronix International Co Ltd
|
Check for Price | Yes | Active | FLASH | 3 V | MACRONIX INTERNATIONAL CO LTD | , | unknown | EAR99 | 8542.32.00.51 |