Filter Your Search
1 - 10 of 28 results
|
MX29LV800TTI-70
Macronix International Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
MX29LV800TTI-70R
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3.3 V | 70 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MX29LV800TXEI-90
Macronix International Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 90 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,15 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MACRONIX INTERNATIONAL CO LTD | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
MX29LV800TXBI-90G
Macronix International Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 90 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | MACRONIX INTERNATIONAL CO LTD | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MX29LV800TMC-70
Macronix International Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
MX29LV800TTI-90
Macronix International Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 90 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
MX29LV800TTC-90
Macronix International Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 90 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
MX29LV800TXEI-70
Macronix International Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 70 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,15 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MACRONIX INTERNATIONAL CO LTD | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
MX29LV800TXEC-90G
Macronix International Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 90 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,15 | 512000 | 524.288 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MACRONIX INTERNATIONAL CO LTD | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
MX29LV800TXBC-70G
Macronix International Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | MACRONIX INTERNATIONAL CO LTD | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 |