Parametric results for: MX29LV800TMI-70 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx29lv800tmi70
Select parts from the table below to compare.
Compare
Compare
MX29LV800TMI-70
Macronix International Co Ltd
Check for Price Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 70 ns FLASH 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3 mm 28.5 mm 12.6 mm MACRONIX INTERNATIONAL CO LTD SOIC SOP, SOP44,.63 44 unknown EAR99 8542.32.00.51