Filter Your Search
1 - 2 of 2 results
|
MX566AKN+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 10 V | -10 V | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 250 ns | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.72 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | |||||||
|
MX566AKN
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 V | -10 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 250 ns | 20 mA | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.72 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | 3A001.A.2.C |