Filter Your Search
1 - 1 of 1 results
|
MX66L51235FZ2I-10G
Macronix International Co Ltd
|
$5.5864 | Yes | Not Recommended | 536.8709 Mbit | 4 | 128MX4 | 3 V | 104 MHz | FLASH | ALSO IT CAN BE CONFIGURED AS 512M X 1 BIT | 2 | 20 | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 40 µA | 40 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | HVSON, SOLCC8,.3 | unknown | EAR99 | 8542.32.00.51 |