Filter Your Search
1 - 2 of 2 results
|
MX7524TD-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | CMOS | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 16 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
MX7524TD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |