Filter Your Search
1 - 4 of 4 results
|
MX7541ASQ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 600 ns | CMOS | MILITARY | R-GDIP-T18 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
MX7541ASQ/883
Maxim Integrated Products
|
Check for Price | No | Transferred | 15 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | 2 mA | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | |||||||||||||||
|
MX7541ASQ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 600 ns | 2 mA | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, CERDIP-18 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 18 | ||||||
|
MX7541ASQ/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 0.024 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 600 ns | 2 mA | CMOS | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.38 mm | MAXIM INTEGRATED PRODUCTS INC | DIP-18 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |