Filter Your Search
1 - 9 of 9 results
|
MXL1.5KE20CA
Microchip Technology Inc
|
Check for Price | No | Active | 1.52 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1 , 2 PIN | compliant | ||||||||||||
|
MXL1.5KE20CAE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.52 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, CASE 1, 2 PIN | compliant | ||||||||||||
|
MXL1.5KE20CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.52 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 | |||||||||
|
MXL1.5KE20CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 27.7 V | 1.52 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 | ||||
|
MXL1.5KE20CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 27.7 V | 1.52 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXL1.5KE20CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.52 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, CASE 1, 2 PIN | compliant | 2 | CASE 1 | EAR99 | 8541.10.00.50 | |||||||
|
MXL1.5KE20CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 27.7 V | 1.52 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXL1.5KE20CATR
Microsemi Corporation
|
Check for Price | No | No | Active | 1.52 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 | ||||||||
|
MXL1.5KE20CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.52 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1 , 2 PIN | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 |