Filter Your Search
1 - 4 of 4 results
|
MXL15KP60AE3
Microsemi Corporation
|
$49.9560 | Yes | Yes | Transferred | 1.56 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||
|
MXL15KP60AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.56 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||
|
MXL15KP60AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 97.3 V | 1.56 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXL15KP60AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 97.3 V | 1.56 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-204 | 2 | CASE 5A |