Filter Your Search
1 - 8 of 8 results
|
MXL5KP33CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 53.3 V | 1.56 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-204 | R-PALF-W2 | 2 | CASE 5A | unknown | EAR99 | 8541.10.00.50 | ||||
|
MXL5KP33CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 53.3 V | 1.56 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 5A, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MXL5KP33CAE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 53.3 V | 10 µA | 1.56 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 5 kW | 33 V | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MXL5KP33CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 53.3 V | 1.56 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | R-PALF-W2 | 2 | CASE 5A | unknown | EAR99 | 8541.10.00.50 | ||||
|
MXL5KP33CA
Microchip Technology Inc
|
Check for Price | No | Active | 53.3 V | 10 µA | 1.56 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 5 kW | 33 V | Not Qualified | O-PALF-W2 | e0 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MXL5KP33CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 53.3 V | 1.56 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 5A, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MXL5KP33CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 53.3 V | 1.56 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXL5KP33CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 53.3 V | 1.56 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | EAR99 | 8541.10.00.50 |