Filter Your Search
1 - 4 of 4 results
|
MXLCE54AE3
Microsemi Corporation
|
$23.9844 | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | MATTE TIN | MICROSEMI CORP | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
MXLCE54AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 87.1 V | 5 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | HIGH RELIABILITY | 66.3 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||
|
MXLCE54AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 87.1 V | 5 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | HIGH RELIABILITY | 66.3 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||
|
MXLCE54AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 87.1 V | 5 µA | 5 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | HIGH RELIABILITY | 66.3 V | 1.5 kW | 54 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-PRF-19500; MIL-STD-750 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant |