Filter Your Search
1 - 3 of 3 results
|
MXLP4KE43AE3
Microsemi Corporation
|
$10.9871 | Yes | Yes | Transferred | 59.3 V | 2.5 W | 43 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 45.2 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MXLP4KE43AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 59.3 V | 2.5 W | 43 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 45.2 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | |||||||||
|
MXLP4KE43AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 59.3 V | 2.5 W | 43 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 45.2 V | 400 W | Not Qualified | O-PALF-W2 | DO-204AL | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-41 | 2 |