Filter Your Search
1 - 4 of 4 results
|
MXLPLAD6.5KP45CAE3
Microchip Technology Inc
|
$11.8510 | Yes | Active | 2.5 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 55.3 V | 6.5 kW | S-PSSO-G1 | e3 | AEC-Q101; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN | compliant | ||||
|
MXLPLAD6.5KP45CAE3
Microsemi Corporation
|
$13.0985 | Yes | Transferred | 2.5 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 55.3 V | 6.5 kW | S-PSSO-G1 | e3 | AEC-Q101; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
MXLPLAD6.5KP45CA
Microsemi Corporation
|
$13.4895 | No | Transferred | 2.5 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 55.3 V | 6.5 kW | S-PSSO-G1 | e0 | AEC-Q101; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC, MINI-PLAD, 1 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
MXLPLAD6.5KP45CA
Microchip Technology Inc
|
Check for Price | No | Active | 2.5 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 55.3 V | 6.5 kW | S-PSSO-G1 | e0 | AEC-Q101; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | PLASTIC, MINI-PLAD, 1 PIN | compliant |