Filter Your Search
1 - 4 of 4 results
|
MXLRT100KP350CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 7 W | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 350 V | 1 | AVALANCHE | HIGH RELIABILITY | 431 V | 100 kW | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | 2 | CASE 5A | compliant | EAR99 | 8541.10.00.50 | |||||
|
MXLRT100KP350CAE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 7 W | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 350 V | 1 | AVALANCHE | HIGH RELIABILITY | 431 V | 100 kW | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||
|
MXLRT100KP350CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 690 V | 1.61 W | 410 V | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 350 V | 1 | AVALANCHE | HIGH RELIABILITY | 431 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXLRT100KP350CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 690 V | 1.61 W | 410 V | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 350 V | 1 | AVALANCHE | HIGH RELIABILITY | 431 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 5A | unknown | EAR99 | 8541.10.00.50 |