Filter Your Search
1 - 4 of 4 results
|
MXLSMBJ160AE3
Microsemi Corporation
|
$10.2476 | Yes | Yes | Transferred | 1.38 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 600 W | Not Qualified | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | DO-214AA | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
MXLSMBJ160AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.38 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 600 W | Not Qualified | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | not_compliant | |||||||||
|
MXLSMBJ160AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 259 V | 1.38 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MXLSMBJ160AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 259 V | 1.38 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |