Filter Your Search
1 - 2 of 2 results
|
|
MXOBFGI5M0R
MERITEK Electronics Corporation
|
Check for Price | Yes | Active Unconfirmed | 5 MHz | 20 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | 12 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | HC-49US, 2 PIN | 8541.60.00.30 | ||
|
|
MXOBFGI5M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 5 MHz | 20 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | 11.5mm x 4.65mm x 3.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.65mm x 3.5mm | HC-49U, 2 PIN | 8541.60.00.30 |