Filter Your Search
1 - 2 of 2 results
|
MXPLAD6.5KP40CAE3
Microchip Technology Inc
|
$20.1374 | Yes | Active | 2.5 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | HIGH RELIABILITY | 49.1 V | 6.5 kW | S-PSSO-G1 | e3 | AEC-Q101; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN | compliant | ||||
|
MXPLAD6.5KP40CAE3
Microsemi Corporation
|
$20.6956 | Yes | Transferred | 2.5 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | HIGH RELIABILITY | 49.1 V | 6.5 kW | S-PSSO-G1 | e3 | AEC-Q101; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN | compliant | EAR99 | 8541.10.00.50 |