Filter Your Search
1 - 10 of 44 results
|
MZ107A3P17
SEMITEC Corporation
|
Check for Price | Obsolete | SURFACE MOUNT | Chip / Die | YES | SEMITEC CORP | unknown | EAR99 | 8533.40.40.00 | VARISTOR | 12 V | |||||||||||||||||||||||||||||||||||||||||||||
|
MZ100M222
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 2.2 mF | 100 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MZ(100V,35) | MZ(100V,35) | 105 °C | -40 °C | 2 | PCB Mount | 10 mm | 35 mm | 40 mm | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | unknown | EAR99 | 8532.22.00.40 | , | |||||||||||||||||||||||||||||||||
|
MZ1000-16
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | UNIDIRECTIONAL | HIGH RELIABILITY | ZENER | e0 | 1 | 2 | ROUND | LONG FORM | NO | TIN LEAD | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | MINIATURE, PLASTIC, CASE 59-03, 2 PIN | ISOLATED | SINGLE | SILICON | ZENER DIODE | DO-41 | O-PALF-W2 | PLASTIC/EPOXY | 1.5 W | Not Qualified | 13 V | WIRE | AXIAL | 10 % | 19 mA | ||||||||||||||||||||||||
|
R2DMZ100M008016
Changzhou Huawei Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 10 µF | 200 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MZ(200V) | MZ(200V) | 105 °C | -40 °C | 2 | Radial | 3.5 mm | 8 mm | 16 mm | CHANGZHOU HUAWEI ELECTRONICS CO LTD | unknown | EAR99 | 8532.22.00.20 | , | |||||||||||||||||||||||||||||||||
|
GMZ100M010
Gemmy Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 100 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | GMZ(10V) | GMZ(10V) | 105 °C | -40 °C | 2 | Radial | 2.5 mm | 6.3 mm | 7 mm | GEMMY ELECTRO CO LTD | unknown | EAR99 | 8532.22.00.20 | , | |||||||||||||||||||||||||||||||||
|
MZ107A3P08
SEMITEC Corporation
|
Check for Price | Obsolete | SURFACE MOUNT | Chip / Die | YES | SEMITEC CORP | unknown | EAR99 | 8533.40.40.00 | VARISTOR | 6 V | |||||||||||||||||||||||||||||||||||||||||||||
|
MZ1000F
Microsemi Corporation
|
Check for Price | No | Transferred | e0 | 200 °C | 6 | 4 | ROUND | PRESS FIT | NO | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | HERMETIC SEALED PACKAGE-4 | BRIDGE, 6 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | O-MUPF-D4 | METAL | Not Qualified | SOLDER LUG | UPPER | 4 | 1.2 V | 100 A | 3 | 12 A | 1 kV | ||||||||||||||||||||||||||
|
MZ107A3P24
SEMITEC Corporation
|
Check for Price | Obsolete | SURFACE MOUNT | Chip / Die | YES | SEMITEC CORP | unknown | EAR99 | 8533.40.40.00 | VARISTOR | 18 V | |||||||||||||||||||||||||||||||||||||||||||||
|
MZ100M152
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 1.5 mF | 100 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MZ(100V,35) | MZ(100V,35) | 105 °C | -40 °C | 2 | PCB Mount | 10 mm | 35 mm | 30 mm | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | unknown | EAR99 | 8532.22.00.40 | , | |||||||||||||||||||||||||||||||||
|
MZ100M561
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 560 µF | 100 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MZ(100V,25) | MZ(100V,25) | 105 °C | -40 °C | 2 | PCB Mount | 10 mm | 25 mm | 25 mm | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | unknown | EAR99 | 8532.22.00.40 | , |