Filter Your Search
1 - 10 of 10 results
|
MZ1000F
Microsemi Corporation
|
Check for Price | No | Transferred | 12 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1 kV | 6 | 100 A | 3 | Not Qualified | O-MUPF-D4 | e0 | 200 °C | 4 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | HERMETIC SEALED PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
MZ1000-16
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 19 mA | 1.5 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | MINIATURE, PLASTIC, CASE 59-03, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
MZ1000T
Microsemi Corporation
|
Check for Price | Transferred | 12 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1 kV | 6 | 100 A | 3 | Not Qualified | O-MUFM-D4 | e0 | 200 °C | -65 °C | 4 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | O-MUFM-D4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
MZ1000-16
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 19 mA | 1.5 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-41 | CASE 59-03 | ||||||||||
|
MZ1000-10
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 34 mA | 1.5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-41 | CASE 59-03 | |||||||||
|
MZ1000FT
Microsemi Corporation
|
Check for Price | No | No | Transferred | 12 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1 kV | 6 | 100 A | 3 | Not Qualified | O-MUFM-D4 | e0 | 200 °C | 4 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | HERMETIC SEALED PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MZ1000S
Microsemi Corporation
|
Check for Price | Transferred | 12 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1 kV | 6 | 100 A | 3 | Not Qualified | O-MUPM-D4 | e0 | 200 °C | -65 °C | 4 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | O-MUPM-D4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
MZ1000FS
Microsemi Corporation
|
Check for Price | No | No | Transferred | 12 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1 kV | 6 | 100 A | 3 | Not Qualified | O-MUPM-D4 | e0 | 200 °C | 4 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | HERMETIC SEALED PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MZ1000-10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 34 mA | 1.5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
MZ1000
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 12 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1 kV | 6 | 100 A | 3 | Not Qualified | O-MUPF-D4 | e0 | 200 °C | 4 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | HERMETIC SEALED PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 |