Filter Your Search
1 - 10 of 16 results
|
MZP4741A
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 23 mA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
MZP4741A
Rochester Electronics LLC
|
Check for Price | Active | 23 mA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | COMMERCIAL | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | unknown | DO-41 | O-PALF-W2 | 2 | CASE 59-10 | |||||||||||||
|
MZP4741ATA
Motorola Mobility LLC
|
Check for Price | Transferred | 23 mA | 5 µA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-PALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||
|
MZP4741ARLG
onsemi
|
Check for Price | Yes | Obsolete | 23 mA | 1 W | 11 V | ZENER DIODE | SINGLE | NO | 1 | 8 Ω | 5 % | e3 | 200 °C | 260 | TIN | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MZP4741ARR2
onsemi
|
Check for Price | No | Obsolete | 23 mA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, CASE 59-10, 2 PIN | 2 | CASE 59-10 | |||||
|
MZP4741ARL
onsemi
|
Check for Price | Yes | Obsolete | 23 mA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, CASE 59-10, 2 PIN | 2 | CASE 59-10 | |||||
|
MZP4741A
onsemi
|
Check for Price | Yes | Obsolete | 23 mA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 5 % | Not Qualified | O-PALF-W2 | DO-41 | 200 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | ONSEMI | unknown | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, CASE 59-10, 2 PIN | 2 | CASE 59-10 | |||||||
|
MZP4741A
Motorola Mobility LLC
|
Check for Price | Transferred | 23 mA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||
|
MZP4741ATA
onsemi
|
Check for Price | No | Obsolete | 23 mA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, CASE 59-10, 2 PIN | 2 | CASE 59-10 | |||||
|
MZP4741A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 23 mA | 1 W | 11 V | ZENER DIODE | SINGLE | NO | 1 | 8 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown |