Filter Your Search
1 - 10 of 21 results
|
|
MCPIP-T5S-001
SPC Multicomp
|
$10.8074 | Active | NO | 800 µm | PROXIMITY SENSOR,INDUCTIVE | CURRENT OUTPUT, PNP | IP67, OVER CURRENT PROTECTION, AGAINST POLARITY PROTECTION | 30 V | 10 V | 70 °C | -20 °C | UNSPECIFIED MOUNT | CYLINDRICAL | WIRE | 28 mm | 5 mm | ||||
|
|
MCPIP-T8L-001
SPC Multicomp
|
$11.3639 | Active | 900 µm | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP, NO | IP 67, OVER CURRENT PROTECTION, SHORT CI... more | 30 V | 10 V | 70 °C | -20 °C | CYLINDRICAL | WIRE | 35 mm | 8 mm | BRASS CHROME PLATED | ||||
|
|
MCPIP-T12L-001
SPC Multicomp
|
$13.7319 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP, NO | IP 67, OVER CURRENT PROTECTION | 30 V | 10 V | 70 °C | -20 °C | CYLINDRICAL | WIRE | 40 mm | 12 mm | BRASS CHROME PLATED | |||||
|
|
MCPIN-T12L-001
SPC Multicomp
|
$13.7319 | Active | NO | 1.6 mm | PROXIMITY SENSOR,INDUCTIVE | CURRENT OUTPUT, NPN | IP 67, OVER CURRENT PROTECTION | 30 V | 10 V | 70 °C | -20 °C | UNSPECIFIED MOUNT | CYLINDRICAL | WIRE | 55 mm | 12 mm | ||||
|
|
MCPIN-T12L-011
SPC Multicomp
|
$13.7580 | Active | NO | 1.6 mm | PROXIMITY SENSOR,INDUCTIVE | CURRENT OUTPUT, NPN | IP 67, OVER CURRENT PROTECTION | 30 V | 10 V | 70 °C | -20 °C | UNSPECIFIED MOUNT | CYLINDRICAL | WIRE | 55 mm | 12 mm | ||||
|
|
MCPIN-T5S-001
SPC Multicomp
|
$13.7606 | Active | NO | 800 µm | PROXIMITY SENSOR,INDUCTIVE | CURRENT OUTPUT, NPN | IP67, OVER CURRENT PROTECTION, AGAINST POLARITY PROTECTION | 30 V | 10 V | 70 °C | -20 °C | UNSPECIFIED MOUNT | CYLINDRICAL | WIRE | 28 mm | 5 mm | ||||
|
|
MCPIP-T12L-011
SPC Multicomp
|
$13.9745 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP, NC | IP 67, OVER CURRENT PROTECTION | 30 V | 10 V | 70 °C | -20 °C | CYLINDRICAL | WIRE | 40 mm | 12 mm | BRASS CHROME PLATED | |||||
|
|
MCPIN-T18L-001
SPC Multicomp
|
$16.1910 | Active | NO | 4 mm | PROXIMITY SENSOR,INDUCTIVE | CURRENT OUTPUT, NPN | IP 67, OVER CURRENT PROTECTION, REVERSE POLARITY PROTECTION | 30 V | 10 V | 70 °C | -20 °C | UNSPECIFIED MOUNT | CYLINDRICAL | WIRE | 55 mm | 18 mm | BRASS CHROME PLATED | |||
|
|
MCPIP-T18L-001
SPC Multicomp
|
$16.1910 | Active | NO | 4 mm | PROXIMITY SENSOR,INDUCTIVE | CURRENT OUTPUT, PNP | IP 67, OVER CURRENT PROTECTION, REVERSE POLARITY PROTECTION | 30 V | 10 V | 70 °C | -20 °C | UNSPECIFIED MOUNT | CYLINDRICAL | WIRE | 55 mm | 18 mm | BRASS CHROME PLATED | |||
|
|
MCPIP-T18L-011
SPC Multicomp
|
$16.1910 | Active | NO | 4 mm | PROXIMITY SENSOR,INDUCTIVE | CURRENT OUTPUT, PNP | IP 67, OVER CURRENT PROTECTION, REVERSE POLARITY PROTECTION | 30 V | 10 V | 70 °C | -20 °C | UNSPECIFIED MOUNT | CYLINDRICAL | WIRE | 55 mm | 18 mm | BRASS CHROME PLATED |