Filter Your Search
1 - 3 of 3 results
|
N01L1618N1AB-70I
AMI Semiconductor
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 1.8 V | 70 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | AMI SEMICONDUCTOR | BGA-48 | unknown | |||||||||||||
|
N01L1618N1AB-70I
NanoAmp Solutions, Inc.
|
Check for Price | No | Contact Manufacturer | 1.0486 Mbit | 16 | 64KX16 | 2 V | 70 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.2 V | 16 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | NANOAMP SOLUTIONS INC | FBGA, BGA48,6X8,30 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
![]() |
N01L1618N1AB-70I
onsemi
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.2 V | 16 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | ON SEMICONDUCTOR | BGA-48 | unknown | EAR99 | 8542.32.00.41 | BGA | 48 |