Filter Your Search
1 - 4 of 4 results
|
N01L63W2AB25IT
onsemi
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 14 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | ON SEMICONDUCTOR | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | 8542.32.00.41 | ||||
|
N01L63W2AB25I
onsemi
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 14 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | ON SEMICONDUCTOR | BGA | LFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 | ||||
|
N01L63W2AB5IT
onsemi
|
Check for Price | No | No | Active | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 14 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | ON SEMICONDUCTOR | BGA | 6 X 8 MM, BGA-48 | 48 | compliant | EAR99 | 8542.32.00.41 | ||
|
N01L63W2AB5I
onsemi
|
Check for Price | No | No | Active | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 14 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | ON SEMICONDUCTOR | BGA | 6 X 8 MM, BGA-48 | 48 | compliant | EAR99 | 8542.32.00.41 |