Filter Your Search
1 - 10 of 12 results
|
N02L083WC2AT-70I
NanoAmp Solutions, Inc.
|
Check for Price | No | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 70 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 16 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | NANOAMP SOLUTIONS INC | TSSOP, TSSOP32,.56,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
N02L083WC2AT-55I
NanoAmp Solutions, Inc.
|
Check for Price | No | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 55 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 16 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | NANOAMP SOLUTIONS INC | TSSOP, TSSOP32,.56,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
N02L083WC2AT2-55I
onsemi
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.25 mm | 18.4 mm | 8 mm | ON SEMICONDUCTOR | GREEN, TSOP1-32 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP1 | 32 | |||||||||||
|
N02L083WC2AT-70I
AMI Semiconductor
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.25 mm | 18.4 mm | 8 mm | AMI SEMICONDUCTOR | TSOP1-32 | unknown | |||||||||||||||
|
N02L083WC2AT-55I
onsemi
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.25 mm | 18.4 mm | 8 mm | ON SEMICONDUCTOR | TSOP1-32 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP1 | 32 | |||||||||||
|
N02L083WC2AT-55I
AMI Semiconductor
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.25 mm | 18.4 mm | 8 mm | AMI SEMICONDUCTOR | TSOP1-32 | unknown | |||||||||||||||
|
N02L083WC2AT-70I
onsemi
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.25 mm | 18.4 mm | 8 mm | ON SEMICONDUCTOR | TSOP1-32 | unknown | 3A991.B.2.A | 8542.32.00.41 | TSOP1 | 32 | ||||
|
N02L083WC2AT2-55I
AMI Semiconductor
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.25 mm | 18.4 mm | 8 mm | AMI SEMICONDUCTOR | GREEN, TSOP1-32 | unknown | |||||||||||||||
|
N02L083WC2AT2-70I
onsemi
|
Check for Price | Yes | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.25 mm | 18.4 mm | 8 mm | ON SEMICONDUCTOR | GREEN, TSOP1-32 | unknown | 3A991.B.2.A | 8542.32.00.41 | TSOP1 | 32 | ||||
|
N02L083WC2AT2-70I
AMI Semiconductor
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.25 mm | 18.4 mm | 8 mm | AMI SEMICONDUCTOR | GREEN, TSOP1-32 | unknown |