Parametric results for: N02L163WC2AB under SRAMs

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: n02l163wc2ab
Select parts from the table below to compare.
Compare
Compare
N02L163WC2AB-70I
onsemi
Check for Price No No Obsolete 2.0972 Mbit 16 128KX16 3 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1.8 V 16 µA 3.6 V 2.3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.34 mm 8 mm 6 mm ON SEMICONDUCTOR BGA BGA-48 48 unknown 3A991.B.2.A 8542.32.00.41
N02L163WC2AB1-55I
NanoAmp Solutions, Inc.
Check for Price Yes Contact Manufacturer 2.0972 Mbit 16 128KX16 55 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1.8 V 16 µA CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM NANOAMP SOLUTIONS INC FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41
N02L163WC2AB-70I
AMI Semiconductor
Check for Price No Transferred 2.0972 Mbit 16 128KX16 3 V 70 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.34 mm 8 mm 6 mm AMI SEMICONDUCTOR BGA-48 unknown
N02L163WC2AB2-55I
AMI Semiconductor
Check for Price Yes Transferred 2.0972 Mbit 16 128KX16 3 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.34 mm 8 mm 6 mm AMI SEMICONDUCTOR GREEN, BGA-48 unknown
N02L163WC2AB2-70I
AMI Semiconductor
Check for Price Yes Transferred 2.0972 Mbit 16 128KX16 3 V 70 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.34 mm 8 mm 6 mm AMI SEMICONDUCTOR GREEN, BGA-48 unknown
N02L163WC2AB-55I
onsemi
Check for Price No No Obsolete 2.0972 Mbit 16 128KX16 3 V 55 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1.8 V 16 µA 3.6 V 2.3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.34 mm 8 mm 6 mm ON SEMICONDUCTOR BGA BGA-48 48 unknown 3A991.B.2.A 8542.32.00.41
N02L163WC2AB-55I
AMI Semiconductor
Check for Price No Transferred 2.0972 Mbit 16 128KX16 3 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.34 mm 8 mm 6 mm AMI SEMICONDUCTOR BGA-48 unknown
N02L163WC2AB1-70I
NanoAmp Solutions, Inc.
Check for Price Yes Contact Manufacturer 2.0972 Mbit 16 128KX16 70 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1.8 V 16 µA CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM NANOAMP SOLUTIONS INC FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41
N02L163WC2AB2-55I
NanoAmp Solutions, Inc.
Check for Price Yes Contact Manufacturer 2.0972 Mbit 16 128KX16 55 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1.8 V 16 µA CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM NANOAMP SOLUTIONS INC FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41
N02L163WC2AB-55I
NanoAmp Solutions, Inc.
Check for Price No Contact Manufacturer 2.0972 Mbit 16 128KX16 55 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1.8 V 16 µA CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM NANOAMP SOLUTIONS INC FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41