Filter Your Search
1 - 2 of 2 results
|
N10250-52E3PC
3M Interconnect
|
$8.5143 | Yes | Active | 50 | 2 | 2.54 mm | 4 | 1 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | ZINC ALLOY | NOT SPECIFIED | RIGHT ANGLE | OTHER D TYPE CONNECTOR | 3M, SHIELDED | 500VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | NO | BEIGE | 0.05 inch | NO | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | NICKEL | SOLDER | 0.37 inch | 0.45 inch | 2.06 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||
|
N10250-52E3PC
3M Electronics
|
Check for Price | Yes | Active | 50 | 2 | 2.54 mm | 4 | 1 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | ZINC ALLOY | NOT SPECIFIED | RIGHT ANGLE | OTHER D TYPE CONNECTOR | 3M, SHIELDED | 500VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | NO | BEIGE | 0.05 inch | NO | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | NICKEL | SOLDER | 0.37 inch | 0.45 inch | 2.06 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M |