Filter Your Search
1 - 1 of 1 results
|
N10250-6212PC
3M Interconnect
|
$6.3908 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 4 | 1 A | FEMALE | BOARD AND PANEL | POLYCYCLOHEXYLENE TEREPHTHALATE | GLASS FILLED PCT | GOLD (30) OVER NICKEL (100) | STRAIGHT | OTHER D TYPE CONNECTOR | 3M, SHIELDED | 700VAC V | NO | 500 MΩ | NO | NO | NO | UL | 94V-0 | -20 °C | 85 °C | RECEPTACLE | GOLD FLASH OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BEIGE | 0.05 inch | NO | M2.5 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | NICKEL | SOLDER | 0.358 inch | 0.228 inch | 2.06 inch | 0.134 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M |