Filter Your Search
1 - 10 of 547 results
|
T719N1400TOF
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | 1.9 V | 719 kA | 80 mA | 300 mA | 250 mA | 1.4 kV | SCR | 250 µs | 1000 V/us | 1.5 V | 13 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||
|
N1400CH15JOO
IXYS Corporation
|
Check for Price | Obsolete | 3545 kA | 1 A | 300 mA | 1.5 kV | 5.5656 kA | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 50 kA | 200 mA | 1.5 kV | O-CEDB-N2 | Not Qualified | 125 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||
|
T25N1400COF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.9 V | 25 kA | 15 mA | 200 mA | 120 mA | 1.4 kV | SCR | 100 µs | 1000 V/us | 1.4 V | 640 A | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||
|
N1400CH22JOO
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 2.2 kV | 7.06 kA | SCR | SINGLE | 2.2 kV | O-MEDB-N2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
N1400DH14KOO
IXYS Corporation
|
Check for Price | Transferred | 1.25 V | 5930 kA | 200 mA | 1 A | 300 mA | 1.4 kV | SCR | 750 V/us | 3 V | 50 kA | 125 °C | -40 °C | NO | IXYS CORP | compliant | EAR99 | , | ||||||||||||||||||
|
T1209N1400TOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 2.15 V | 1200 kA | 150 mA | 500 mA | 250 mA | 1.4 kV | SCR | 280 µs | 1000 V/us | 2 V | 24 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||
|
N1400CH16KOO
IXYS UK Westcode
|
Check for Price | Obsolete | 5930 kA | 200 mA | 1 A | 300 mA | 1.6 kV | 5.5656 kA | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 50 kA | 200 mA | 1.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||||
|
N1400CH14JOO
IXYS Corporation
|
Check for Price | Obsolete | 5930 kA | 200 mA | 1 A | 300 mA | 1.4 kV | 5.5656 kA | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 50 kA | 200 mA | 1.4 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
T115N1400BOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.75 V | 115 kA | 30 mA | 200 mA | 150 mA | 1.4 kV | SCR | 250 µs | 400 V/us | 1.4 V | 2.8 kA | 140 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||
|
T718N1400TOF
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | 1.9 V | 719 kA | 80 mA | 300 mA | 250 mA | 1.4 kV | SCR | 250 µs | 1000 V/us | 1.5 V | 12 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 |