Parametric results for: N1FST under Quartz Crystals

Filter Your Search

1 - 10 of 132 results

All Filters
|
-
-
-
-
Manufacturer Part Number: n1fst
Select parts from the table below to compare.
Compare
Compare
N1FSTB1-7.999MHZ
MMD
Check for Price Yes Yes Transferred 7.999 MHz 5 ppm 0.001 % 5 PPM/FIRST YEAR 120 Ω L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; BULK 1 mW -20 °C 70 °C SURFACE MOUNT YES L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 8541.60.00.50
N1FSTC1-10.000MHZ-T
MMD
Check for Price Yes Yes Transferred 10 MHz 5 ppm 0.001 % 5 PPM/FIRST YEAR 50 Ω L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW -40 °C 85 °C SURFACE MOUNT YES L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 8541.60.00.50
N1FSTB3-59.999MHZ-T
MMD
Check for Price Yes Yes Transferred 59.999 MHz 5 ppm 0.001 % 5 PPM/FIRST YEAR 80 Ω L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) 70 °C SERIES - 3RD OVERTONE AT-CUT; TAPE AND REEL 1 mW -20 °C 70 °C SURFACE MOUNT YES L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 8541.60.00.60
N1FSTB1-16.999MHZ-T
MMD
Check for Price Yes Yes Transferred 16.999 MHz 5 ppm 0.001 % 5 PPM/FIRST YEAR 50 Ω L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW -20 °C 70 °C SURFACE MOUNT YES L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 8541.60.00.50
N1FSTB1-8.000MHZ
MMD
Check for Price Yes Yes Transferred 8 MHz 5 ppm 0.001 % 5 PPM/FIRST YEAR 90 Ω L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; BULK 1 mW -20 °C 70 °C SURFACE MOUNT YES L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 8541.60.00.50
N1FSTB1-4.999MHZ-T
MMD
Check for Price Yes Yes Transferred 4.999 MHz 5 ppm 0.001 % 5 PPM/FIRST YEAR 200 Ω L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW -20 °C 70 °C SURFACE MOUNT YES L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 8541.60.00.80
N1FSTC1-8.000MHZ-T
MMD
Check for Price Yes Yes Transferred 8 MHz 5 ppm 0.001 % 5 PPM/FIRST YEAR 90 Ω L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW -40 °C 85 °C SURFACE MOUNT YES L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 8541.60.00.50
N1FSTC1-10.000MHZ
MMD
Check for Price Yes Yes Transferred 10 MHz 5 ppm 0.001 % 5 PPM/FIRST YEAR 50 Ω L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT; BULK 1 mW -40 °C 85 °C SURFACE MOUNT YES L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 8541.60.00.50
N1FSTA1-8.000MHZ-T
MMD
Check for Price Yes Yes Transferred 8 MHz 5 ppm 0.001 % 5 PPM/FIRST YEAR 90 Ω L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW 70 °C SURFACE MOUNT YES L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 8541.60.00.50
N1FSTC1-17.000MHZ
MMD
Check for Price Yes Yes Transferred 17 MHz 5 ppm 0.001 % 5 PPM/FIRST YEAR 40 Ω L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT; BULK 1 mW -40 °C 85 °C SURFACE MOUNT YES L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 8541.60.00.50