Filter Your Search
1 - 1 of 1 results
|
N2510-6002-RB
3M Interconnect
|
$1.0276 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 1.75 A | MALE | BOARD | GLASS FILLED PCT-POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, LOW PROFILE | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.338 inch | 0.39 inch | 0.788 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M |