Filter Your Search
1 - 2 of 2 results
|
N2524-5003-RB
3M Interconnect
|
$1.7675 | Yes | Yes | Active | 24 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 3M, LOW PROFILE, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.338 inch | 0.49 inch | 1.488 inch | 0.155 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M | ||
|
N2524-5003-RB
3M Electronics
|
Check for Price | Yes | Active | 24 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 3M, LOW PROFILE, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.338 inch | 0.49 inch | 1.488 inch | 0.155 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M |