Parametric results for: N3314-620T02RB under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: n3314620t02rb
Select parts from the table below to compare.
Compare
Compare
N3314-620T02RB
3M Interconnect
$4.1924 Yes Yes Active 14 1 2.54 mm 2 1 A MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR 3M, LATCHED, POLARIZATION AVAILABLE 1400VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -55 °C 105 °C HOLE .099-.111 MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT 0.34 inch 0.685 inch 1.46 inch 0.175 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40 3M
N3314-620T02RB
3M Electronics
Check for Price Yes Active 14 1 2.54 mm 2 1 A MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR 3M, LATCHED, POLARIZATION AVAILABLE 1400VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -55 °C 105 °C HOLE .099-.111 MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT 0.34 inch 0.685 inch 1.46 inch 0.175 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40 3M