Filter Your Search
1 - 2 of 2 results
|
N3433-1503UG
3M Electronics
|
Check for Price | No | Active | 50 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | SHORT,SNAP-IN LATCH/EJECTORS | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.299 inch | 0.681 inch | 3.264 inch | 0.155 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||
|
N3433-1503UG
3M Interconnect
|
Check for Price | No | Active | 50 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | SHORT,SNAP-IN LATCH/EJECTORS | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.299 inch | 0.681 inch | 3.264 inch | 0.155 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown |