Filter Your Search
1 - 10 of 12 results
|
N560CH36HOO
IXYS Corporation
|
Check for Price | Obsolete | 2350 kA | 150 mA | 1 A | 300 mA | 3.6 kV | 2.1195 kA | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 17.5 kA | 150 mA | 3.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N560CH36
IXYS UK Westcode
|
Check for Price | Obsolete | 560 kA | 150 mA | 1 A | 300 mA | 3.6 kV | 2.1195 kA | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 19 kA | 150 mA | 3.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||
|
N560CH36GOO
IXYS Corporation
|
Check for Price | Obsolete | 2350 kA | 150 mA | 1 A | 300 mA | 3.6 kV | 2.1195 kA | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 17.5 kA | 150 mA | 3.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N560CH36GOO
IXYS UK Westcode
|
Check for Price | Obsolete | 2350 kA | 150 mA | 1 A | 300 mA | 3.6 kV | 2.1195 kA | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 17.5 kA | 150 mA | 3.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||
|
N560CH36JOO
IXYS UK Westcode
|
Check for Price | Obsolete | 2350 kA | 150 mA | 1 A | 300 mA | 3.6 kV | 2.1195 kA | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 17.5 kA | 150 mA | 3.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||
|
N560CH36JOO
IXYS Corporation
|
Check for Price | Obsolete | 2350 kA | 150 mA | 1 A | 300 mA | 3.6 kV | 2.1195 kA | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 17.5 kA | 150 mA | 3.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N560CH36KOO
IXYS Corporation
|
Check for Price | Obsolete | 2350 kA | 150 mA | 1 A | 300 mA | 3.6 kV | 2.1195 kA | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 17.5 kA | 150 mA | 3.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N560CH36HOO
IXYS UK Westcode
|
Check for Price | Obsolete | 2350 kA | 150 mA | 1 A | 300 mA | 3.6 kV | 2.1195 kA | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 17.5 kA | 150 mA | 3.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||
|
N560CH36LOO
IXYS UK Westcode
|
Check for Price | Obsolete | 2350 kA | 150 mA | 1 A | 300 mA | 3.6 kV | 2.1195 kA | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 17.5 kA | 150 mA | 3.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||
|
N560CH36
IXYS Corporation
|
Check for Price | Obsolete | 560 kA | 150 mA | 1 A | 300 mA | 3.6 kV | 2.1195 kA | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 19 kA | 150 mA | 3.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 |