Filter Your Search
1 - 1 of 1 results
|
N57M5114VP2D00TG
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 32 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | 300 ppm/°C | INDUSTRIAL | R-PDSO-N8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 3 mm | ON SEMICONDUCTOR | HVSON, | 511AK | compliant | 8542.39.00.01 |