Filter Your Search
1 - 10 of 57 results
|
NVXL0402N5R5C050TRF
NIC Components Corp
|
Check for Price | Yes | Active | VARISTOR | 4 V | 0.003 J | SURFACE MOUNT | YES | 5.5 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||||||||
|
NVXA1206N5R5C202TRF
NIC Components Corp
|
Check for Price | Yes | Active | VARISTOR | 4 V | 0.4 J | SURFACE MOUNT | YES | 5.5 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | SMT | , | |||||||||
|
N5R0L12D325J
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 5 Ω | 15 % | 3250 K | NTC THERMISTOR | N | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 2 | DISK PACKAGE | RADIAL | WIRE | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | 8533.40.80.70 | RADIAL LEADED | ||||||||||||||
|
NVXA0805N5R5C202TRF
NIC Components Corp
|
Check for Price | Yes | Active | VARISTOR | 4 V | 0.4 J | SURFACE MOUNT | YES | 5.5 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | SMT | , | |||||||||
|
NVXE0402N5R5C500TRF
NIC Components Corp
|
Check for Price | Yes | Active | VARISTOR | 4 V | 0.01 J | SURFACE MOUNT | YES | 5.5 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||||||||
|
NVXA0603N5R5C231TRF
NIC Components Corp
|
Check for Price | Yes | Active | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.5 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||||||||
|
N5R1L20D325J
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 5.1 Ω | 3250 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 2 | RADIAL | WIRE | 25 mm | 25 mm | 8 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | 8533.40.80.70 | Radial | ||||||||||||||||
|
502R29N5R0MF3
Keko Varicon doo
|
Check for Price | Active | VARISTOR | KEKO VARICON D O O | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
NVXA0402N5R5C361TRF
NIC Components Corp
|
Check for Price | Yes | Active | VARISTOR | 4 V | 0.05 J | SURFACE MOUNT | YES | 5.5 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||||||||
|
N5R0L18D325J
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 5 Ω | 15 % | 3250 K | NTC THERMISTOR | N | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 2 | DISK PACKAGE | RADIAL | WIRE | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | RADIAL LEADED |