Filter Your Search
1 - 4 of 4 results
|
N64S818HAS21I
onsemi
|
$1.3250 | Yes | Active | 65.536 kbit | 8 | 8KX8 | 1.8 V | 32 ns | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 500 nA | 1.7 V | 10 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | ONSEMI | SOIC-8 Narrow Body | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | 8 | 751AZ | compliant | EAR99 | 8542.32.00.41 | onsemi | |||
|
N64S818HAT21I
onsemi
|
$1.5232 | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 1.8 V | 32 ns | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 500 nA | 1.7 V | 10 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP 8 LEAD 3.0x4.4x1.1 mm | 4.40 MM, GREEN, PLASTIC, TSSOP-8 | 8 | 948S-01 | compliant | EAR99 | 8542.32.00.41 | onsemi | |||
|
N64S818HAT21IT
onsemi
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 1.8 V | 32 ns | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 500 nA | 1.7 V | 10 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ON SEMICONDUCTOR | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
N64S818HAS21IT
onsemi
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | 1.8 V | 32 ns | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 500 nA | 1.7 V | 10 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.41 |